Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12.7MM-5M-0.5MM-5590HCopy
Newark Part No.99Y3229
Product Range3M 5590H-05
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.000 |
| 10+ | $33.750 |
| 25+ | $31.500 |
| 100+ | $29.250 |
Price for:Each
Minimum: 5
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12.7MM-5M-0.5MM-5590HCopy
Newark Part No.99Y3229
Product Range3M 5590H-05
Technical Datasheet
Thickness0.5mm
Conductive MaterialAcrylic Polymer
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length5m
External Width12.7mm
Product Range3M 5590H-05
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 5590H Thermally Interface Material
- Size: 12.7mm x 5m - 1 roll
- Short Length Tape Roll
- Color: Gray
- Material: Polyester backing
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
12.7mm
SVHC
No SVHC (15-Jan-2019)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
5m
Product Range
3M 5590H-05
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
