Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1126 (1 X 36)Copy
Newark Part No.88M1472
Product Range1126 Series
Also Known AsGTIN UPC EAN: 00051128546543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $105.220 |
| 10+ | $99.960 |
| 20+ | $95.350 |
| 50+ | $92.070 |
Price for:Each
Minimum: 9
Multiple: 9
$946.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1126 (1 X 36)Copy
Newark Part No.88M1472
Product Range1126 Series
Also Known AsGTIN UPC EAN: 00051128546543
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
ConductivityConductive
Tape ColourBrown
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1126 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Copper
Tape Colour
Brown
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
1126 Series
Tape Backing Material
Copper Foil
Conductivity
Conductive
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
