Print Page
Product Information
Manufacturer3M
Manufacturer Part No11 19MMCopy
Newark Part No.43W7252
Product Range11 T
Also Known AsFE510051066
Technical Datasheet
Tape TypeSealing
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Backing MaterialAcetate Cloth
Tape Length - Metric66m
Tape Length - Imperial72yard
Tape ColourBlack
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range11 T
SVHCTo Be Advised
Product Overview
The 11 TAPE 19MM is an Acetate Cloth Tape offers excellent conformability in coil wrapping applications up to 105°C. Printable tape that has a resin and varnish-absorptive black acetate cloth backing and is on a 3-inch paper core. Thermosetting rubber adhesive.
- Black colour
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Sealing
Tape Backing Material
Acetate Cloth
Tape Length - Imperial
72yard
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
66m
Tape Width - Metric
19mm
SVHC
To Be Advised
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Tape Length - Metric
66m
Tape Colour
Black
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
11 T
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

