Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10Y-E3H-CGG-3.00Copy
Newark Part No.15AN7616
Product Range10Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,833.380 |
| 25+ | $1,770.600 |
Price for:Each
Minimum: 10
Multiple: 10
$18,333.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10Y-E3H-CGG-3.00Copy
Newark Part No.15AN7616
Product Range10Y Series
Technical Datasheet
Connector Type AOSFP Plug
Connector Type BOSFP Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Color-
Product Range10Y Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
OSFP Plug
Cable Length - Imperial
9.8ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
OSFP Plug
Cable Length - Metric
3m
Product Range
10Y Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
