Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No103A0-C500-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75T8477
Product Range103A0 Series
Also Known AsGTIN UPC EAN: 04548623355948 JE150407623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.970 |
| 200+ | $18.590 |
Price for:Each
Minimum: 100
Multiple: 100
$1,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No103A0-C500-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75T8477
Product Range103A0 Series
Also Known AsGTIN UPC EAN: 04548623355948 JE150407623
Technical Datasheet
Accessory TypeJunction Backshell
For Use With100 Position Connectors
Connector Shell Size-
Cable Exit Angle60°
Connector Body MaterialZinc Alloy Body
Product Range103A0 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2019)
For Use With
100 Position Connectors
Cable Exit Angle
60°
Product Range
103A0 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
