Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10350-C500-00
Newark Part No.75T8488
Product Range103 Series
Also Known AsGTIN UPC EAN: 04548623355917 JE150407599
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 5+ | $16.210 |
| 10+ | $14.820 |
| 25+ | $14.090 |
| 50+ | $13.810 |
| 100+ | $13.530 |
| 250+ | $13.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10350-C500-00
Newark Part No.75T8488
Product Range103 Series
Also Known AsGTIN UPC EAN: 04548623355917 JE150407599
Technical Datasheet
Product Range103 Series
D Sub Shell Size-
Cable Exit Angle60°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 103 series Metal Junction Shell made of zinc alloy with nickel plated finish. It comes with the rugged two-piece die-cast metal shells with round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-6000 EC plug and suitable for round cable.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Technical Specifications
Product Range
103 Series
Cable Exit Angle
60°
SVHC
No SVHC (15-Jan-2019)
D Sub Shell Size
-
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
