0
0 Items$0.00

Backshells :

843 Products Found

Newark provides connector backshells that enhance mechanical support and strain relief for cabling. Available in straight, angled, and EMI-shielded versions, they improve durability and performance.

Backshells attach to the rear of connectors, securing cable entry and providing protection against bending, vibration, and interference.

Applications

  • Aerospace and defense connectors
  • Industrial automation wiring
  • Harsh-environment cabling
  • Transportation and railway systems
  • Military-grade communications
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Heavy Duty Connector Type
Accessory Type
For Use With
Locking Type
Connector Shell Size
Rectangular Shell Size
Cable Exit Angle
Connector Body Material
Product Range
39K0762

RoHS

Each
1+$8.670
5+$8.200
10+$7.650
25+$7.180
50+$6.870
More Pricing...
-
Junction Shell
Mini Delta Ribbon (MDR) Connectors
-
-
-
180°
PET (Polyester), Glass Filled Body
10326
04P7200

Date/Lot Code

Each
1+$98.160
5+$91.880
10+$85.600
25+$81.150
50+$80.260
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
17
-
90°
Aluminum Alloy Body
-
77R3229

RoHS

Each
1+$1.710
10+$1.390
25+$1.260
50+$1.240
100+$1.220
More Pricing...
-
Backshell
2 Way Plug
-
-
-
90°
Plastic Body
DT Series
96M0103

RoHS

Date/Lot Code

Each
1+$31.780
5+$30.110
10+$28.430
25+$27.020
50+$26.140
More Pricing...
-
Shielded Enclosure Kit
68 Position AMPLIMITE 0.050 Connectors
-
-
-
180°
Zinc Body
Amplimite 050 Series Backshell Kits, Series III
77R3228

RoHS

Each
1+$3.100
10+$2.310
25+$1.930
50+$1.720
100+$1.550
More Pricing...
-
Backshell
2 Way Plug
-
-
-
180°
Plastic Body
DT Series
04P4821

Date/Lot Code

Each
1+$76.270
5+$71.930
10+$67.590
25+$63.360
50+$61.540
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
9
-
180°
Aluminum Alloy Body
-
94F9755

RoHS

Each
1+$37.520
5+$34.510
10+$31.330
25+$30.700
50+$30.080
More Pricing...
-
Weatherproof Cover
Boot For 20 & 30A, 4 & 5 Wire Plugs and Connectors
-
-
-
180°
Thermoplastic Body
-
59K0500

RoHS

Date/Lot Code

Each
1+$23.000
5+$21.280
10+$19.550
25+$18.320
50+$17.450
More Pricing...
-
Side Entry Cover
516 Series 56-pin Rack and Panel Connector
-
56
-
90°, 180°
Zinc Body
516 Series
35C3320

RoHS

Date/Lot Code

Each
1+$19.120
5+$17.830
10+$16.530
25+$15.490
50+$15.000
More Pricing...
-
Shell Housing
DIN 41612 Connectors
-
C15
-
180°
Plastic Body
-
04P4838

Date/Lot Code

Each
1+$83.560
5+$79.040
10+$74.520
25+$69.510
50+$67.380
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
15
-
180°
Aluminum Alloy Body
-
04P4853

Date/Lot Code

Each
1+$85.970
5+$82.090
10+$78.200
25+$74.950
50+$71.450
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
17
-
180°
Aluminum Alloy Body
-
50B9214

RoHS

Each
1+$159.600
5+$147.640
10+$135.680
-
Metal Backshell
Crimp Contact Connector
-
-
-
90°, 180°
Aluminum Body
ITT Cannon DL Series
46F1296

RoHS

Date/Lot Code

Each
1+$48.250
5+$45.080
10+$42.310
25+$41.040
50+$38.730
-
Connector Body
-
-
-
-
180°
Nylon (Polyamide) Body
Twist-Lock
04P7171

Date/Lot Code

Each
1+$61.180
5+$57.980
10+$54.780
25+$54.770
50+$53.670
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
21
-
180°
Aluminum Alloy Body
-
04P4856

Date/Lot Code

Each
1+$91.830
5+$86.550
10+$81.270
25+$74.010
50+$72.530
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
17
-
180°
Aluminum Alloy Body
-
91R1830

RoHS

TE CONNECTIVITY - DEUTSCH
Each
1+$5.450
10+$5.060
25+$4.790
50+$4.610
100+$4.400
More Pricing...
-
Backshell
Deutsch's HDP20
-
24
-
180°
-
HDP20 Series
51R5887

RoHS

Date/Lot Code

Each
1+$41.210
5+$38.120
10+$35.030
25+$32.830
50+$31.270
More Pricing...
-
Junction Shell Kit
DL2 ZIF Connector
-
-
-
90°, 180°
Thermoplastic Body
ITT Cannon DL Series
04P4831

Date/Lot Code

Each
1+$69.510
5+$66.560
10+$63.600
25+$62.340
50+$60.000
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
13
-
180°
Aluminum Alloy Body
-
04P4827

Date/Lot Code

Each
1+$70.150
5+$67.640
10+$65.130
25+$65.120
50+$65.080
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
11
-
180°
Aluminum Alloy Body
-
77R3230

RoHS

TE CONNECTIVITY - DEUTSCH
Each
1+$2.550
10+$1.990
25+$1.960
50+$1.860
100+$1.760
More Pricing...
-
Backshell
AMP DT04-4P Receptacle Connectors
-
-
-
180°
Plastic Body
DT Series
07P4408

RoHS

Date/Lot Code

Each
1+$43.790
5+$40.990
10+$38.180
25+$36.190
50+$34.770
More Pricing...
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
13
-
180°
Aluminum Alloy Body
-
40P9860

RoHS

Date/Lot Code

Each
1+$17.760
5+$16.790
10+$15.810
25+$14.450
50+$13.760
More Pricing...
-
Shielded Backshell Kit
68 Position AMPLIMITE 0.050 Connectors
-
-
-
180°
Zinc Body
Amplimite 050 Series Backshell Kits, Series III
04P4844

Date/Lot Code

Each
1+$83.180
5+$82.350
10+$81.520
25+$80.690
50+$78.840
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
15
-
180°
Aluminum Alloy Body
-
07P4416

RoHS

Date/Lot Code

Each
1+$60.230
5+$57.210
10+$54.190
25+$51.060
50+$49.320
-
Backshell
MIL-DTL-38999 Series III & IV Circular Connectors
-
21
-
180°
Aluminum Alloy Body
-
77R3245

RoHS

Each
1+$3.710
10+$3.330
25+$3.180
50+$3.100
100+$3.010
More Pricing...
-
Backshell
12 Way Plug
-
-
-
180°
Plastic Body
DT Series
1-25 of 843 items
of 34 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO