Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10340-C200-00
Newark Part No.75T8485
Product Range10340 Series
Also Known AsGTIN UPC EAN: 04548623355818 JE150407490
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.880 |
| 250+ | $14.430 |
| 500+ | $13.520 |
| 1000+ | $12.460 |
Price for:Each
Minimum: 100
Multiple: 100
$1,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10340-C200-00
Newark Part No.75T8485
Product Range10340 Series
Also Known AsGTIN UPC EAN: 04548623355818 JE150407490
Technical Datasheet
Accessory TypeJunction Backshell
For Use With40 Position Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
Product Range10340 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2019)
For Use With
40 Position Connectors
Cable Exit Angle
180°
Product Range
10340 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate