Print Page
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 5+ | $15.460 |
| 10+ | $13.700 |
| 25+ | $13.590 |
| 50+ | $13.480 |
| 100+ | $13.370 |
| 250+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10336-C200-00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27W2253
Product Range10336
Technical Datasheet
Accessory TypeJunction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range10336
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (15-Jan-2019)
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
10336
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

