Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 5+ | $11.270 |
| 10+ | $10.850 |
| 25+ | $10.240 |
| 50+ | $9.770 |
| 100+ | $9.310 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10326-52F0-008Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39K0763
Product Range10326
Technical Datasheet
Accessory TypeSolder Plug Junction Backshell
For Use WithMini D Ribbon 101XX-3000VE Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10326
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (15-Jan-2019)
For Use With
Mini D Ribbon 101XX-3000VE Plug Connectors
Cable Exit Angle
180°
Product Range
10326
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

