Print Page
50 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $6.700 |
| 25+ | $6.280 |
| 50+ | $5.880 |
| 100+ | $5.570 |
| 250+ | $5.290 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10314-3210-000.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59M4398
Product Range10314
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range10314
SVHCTo Be Advised
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
14
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
To Be Advised
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
10314
Technical Docs (2)
Alternatives for 10314-3210-000.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

