Print Page
10250-6212PC
D Sub Connector, Mini D (Ribbon Connector), Receptacle, 102 Series, 50 Contacts, Through Hole
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10250-6212PCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AJ4491
Product Range102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 5+ | $8.770 |
| 10+ | $8.100 |
| 25+ | $7.520 |
| 50+ | $7.140 |
| 100+ | $6.680 |
| 250+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10250-6212PCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AJ4491
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
D Sub Shell Size
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Body Material
Zinc Alloy Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
