Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10240-R21T SCopy
Newark Part No.81H8123
Product Range102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.700 |
| 250+ | $11.350 |
| 500+ | $10.710 |
| 1000+ | $9.430 |
Price for:Each
Minimum: 100
Multiple: 100
$1,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10240-R21T SCopy
Newark Part No.81H8123
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts40Contacts
Contact Termination TypePress Fit
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
