Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10236-55G3PCCopy
Newark Part No.93K6333
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452262526 JE150318390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 200+ | $5.330 |
| 500+ | $5.220 |
Price for:Each
Minimum: 100
Multiple: 100
$544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10236-55G3PCCopy
Newark Part No.93K6333
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452262526 JE150318390
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts36Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
36Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
