Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10226-55G3PCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K6331
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452262496 JE150318366
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 5+ | $6.210 |
| 10+ | $5.730 |
| 25+ | $5.320 |
| 50+ | $5.050 |
| 100+ | $4.950 |
| 250+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10226-55G3PCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K6331
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452262496 JE150318366
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 10226-55G3PC is a 26-way 0.050-inch boardmount through-hole right angle Mini D Ribbon (MDR) Receptacle with gold-plated copper alloy contacts. The 102 series MDR connector has surface mount compatible glass reinforced polyester (PCT) insulation.
- Beige color
- Wiper-on-wiper contact for reliable repetitive plugging
- Ground lock PCB retention
- Interface latch design for connection stability
- Shielded
- MDR digital LCD interface as a 20 or 26 contact connector
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 10226-55G3PC
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
