Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10226-1210PE
Newark Part No.34P6797
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452261994 JE150317806
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.360 |
| 250+ | $10.150 |
| 500+ | $9.580 |
| 1000+ | $8.430 |
Price for:Each
Minimum: 100
Multiple: 100
$1,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10226-1210PE
Newark Part No.34P6797
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452261994 JE150317806
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts26Contacts
Contact Termination TypeSurface Mount
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The 10226-1210PE is a 26-way 0.050-inch shielded surface mount Right Angle Receptacle with gold-plated copper alloy contacts, gold flash over nickel and PCB mounting. This 102 series connector is glass reinforced polyester insulated, ultra-low signal skew for high data rate transmission.
- Interface latch design for connection stability
- UL94V-0 Flammability rating
- 1A Current rating
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
26Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate