Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10220-6212PL
Newark Part No.34P6794
Product Range102 Series
Your Part Number
Technical Datasheet
118 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $8.000 |
| 25+ | $7.300 |
| 50+ | $6.970 |
| 100+ | $6.600 |
| 250+ | $5.900 |
| 500+ | $5.570 |
| 1000+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10220-6212PL
Newark Part No.34P6794
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts20Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Product Overview
The 10220-6212PL is a 20-way 0.050-inch shielded boardmount Vertical Receptacle with gold-plated copper alloy contacts, through hole termination and PCB mounting. This 102 series connector is glass filled polyester (PBT) insulated, rugged die cast metal case construction, M2.5 (standard) lockstand thread.
- Interface latch design for connection stability
- UL94V-0 Flammability rating
- 1A Current rating
- -20 to 85°C Temperature rating
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
20Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability