Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10168-6010EC
Newark Part No.50M7945
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04547452563074 JE150349858
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.350 |
| 250+ | $8.360 |
| 500+ | $7.890 |
| 1000+ | $6.950 |
Price for:Each
Minimum: 100
Multiple: 100
$935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10168-6010EC
Newark Part No.50M7945
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04547452563074 JE150349858
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101 Series
No. of Contacts68Contacts
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101 Series
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
68Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 10168-6010EC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate