Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10140-6000ECCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91F4891
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04901690086427 JE150174884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.750 |
| 200+ | $7.600 |
| 500+ | $7.440 |
Price for:Each
Minimum: 100
Multiple: 100
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10140-6000ECCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91F4891
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04901690086427 JE150174884
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101 Series
No. of Contacts40Contacts
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 101 series 0.05-inch Mini D Ribbon (MDR) Connector with IDC wire-mount shielded plug. It has beryllium copper contact with 30-micro-inch minimum gold wiping area and nickel under-plate plating.
- IDC wire-mount shielded I/O plug connector
- MDR-digital LCD interface-20 and 26 position
- IEEE 1284 interface-36 position
- Ribbon type contact-industry preferred
- Reliable repetitive plugging/unplugging
- Accepts a wide variety of cable types including round, twisted pair, twinax and flat cable
- Available with a variety of shielded junction shells
- Positions 14, 20, 26, 36, 40, 68, 80 and 100
- UL94V-0 Flammability rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -20 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101 Series
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
40Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
