Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-838Copy
Newark Part No.99Y3022
Product Range838 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $30.450 |
| 10+ | $29.560 |
| 25+ | $28.660 |
| 50+ | $27.770 |
| 100+ | $26.870 |
| 200+ | $25.080 |
Price for:Each
Minimum: 6
Multiple: 6
$182.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-838Copy
Newark Part No.99Y3022
Product Range838 Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness3.4 mil (0.09 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range838 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Weather Resistant Film Tape 838 is comprised of a strong, thin Tedlar PVCF Film backing with a high shear strength and a solvent resistant acrylic adhesive. This tape is ideal for many long-term weather resistant and protection applications. Sealing the seams of outdoor building panels, windows and doors Hinge seal on shower doors Sealing critical areas from moisture intrusion Sealing, wrapping and protecting in outdoor exposure applications
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Material: Tedlar PVF backing with Acrylic Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Tape Width - Metric
25.4mm
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
3.4 mil (0.09 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Width - Imperial
1"
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Product Range
838 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
