Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-5-5952
Newark Part No.99Y3018
Product Range5952 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No1-5-5952
Newark Part No.99Y3018
Product Range5952 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5952 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M VHB Tape 5952. It is a black, 0.045 in (1.1 mm) modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Very Conf Foam backing with Modified Acrylic Adhesive Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Black
Roll Length - Imperial
5yard
Product Range
5952 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate