Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-5-5421
Newark Part No.99Y3012
Product Range5421 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No1-5-5421
Newark Part No.99Y3012
Product Range5421 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric25.4mm
Adhesive TypeRubber Adhesive
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5421 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M UHMW-PE Film Tape 5421 is a thinner version of 3M UHMW-PE Film Tape 5423. Conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Width - Metric
25.4mm
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Rubber Adhesive
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Product Range
5421 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate