Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1.5-5-8561Copy
Newark Part No.99Y2868
Product Range8561 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $98.730 |
| 5+ | $95.540 |
| 10+ | $92.360 |
| 20+ | $89.170 |
| 50+ | $85.990 |
| 100+ | $82.800 |
Price for:Each
Minimum: 3
Multiple: 3
$296.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1.5-5-8561Copy
Newark Part No.99Y2868
Product Range8561 Series
Technical Datasheet
Tape TypeProtective Tape
Tape Backing MaterialPU (Polyurethane)
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range8561 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
An indoor grade tape that is a simple, easy, and fast method of protecting a surface from corrosion, abrasion, erosion and minor impact damage (such as puncture and tearing).
- Size: 1.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: TRANSPARENT
- Material: Polyurethane backing with Acrylic Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Tape
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
38.1mm
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PU (Polyurethane)
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Tape Width - Imperial
1.5"
Product Range
8561 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
