Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $245.660 |
| 5+ | $237.470 |
| 10+ | $229.280 |
Price for:Each
Minimum: 1
Multiple: 1
$245.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-36-8805
Newark Part No.99Y5520
Product Range3M 8805
Technical Datasheet
Thermal Conductivity0.6W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.125mm
Thermal Impedance-
Dielectric Strength26kV/mm
External Length32.92m
External Width25.4mm
Product Range3M 8805
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 8805 Thermally Conductive Adhesive Transfer Tape
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: White
- Material: Ceramic backing with Filled Acrylic Polymer Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Thermal Conductivity
0.6W/m.K
Thickness
0.125mm
Dielectric Strength
26kV/mm
External Width
25.4mm
SVHC
No SVHC (16-Jul-2019)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
32.92m
Product Range
3M 8805
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

