
| Quantity | Price |
|---|---|
| 5+ | $38.910 |
| 10+ | $37.770 |
| 25+ | $35.480 |
| 50+ | $34.330 |
| 100+ | $33.190 |
| 250+ | $32.050 |
Product Information
Product Overview
3M Electrically Conductive Adhesive Transfer Tape 9703 is a 2 mil thick electrical specialty tape. Filaments within the construction of this tape allow for electrical conductivity through the thickness "z-axis" but insulates electricity along the plane. This product is specifically designed to electrically connect and mechanically bond flex circuits with other flex circuits, printed circuit boards (PCB), or LCD screens. This product achieves excellent adhesion to copper, gold, FR-4 Epoxy, polyimide, polyester, aluminum, stainless steel, and smooth gasket material.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Material: pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
Notes
Any width or custom configuration available upon request
Technical Specifications
EMI/RFI Shielding
Pressure Sensitive Adhesive
5yard
2 mil (0.05 mm)
4.57m
12.7mm
No SVHC (15-Jan-2019)
Paper
4.57m
Tan
5yard
0.5"
9703 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
