Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-5421
Newark Part No.99Y3158
Product Range5421 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.450 |
| 10+ | $42.170 |
| 25+ | $39.610 |
| 50+ | $38.340 |
| 100+ | $37.060 |
| 250+ | $35.780 |
Price for:Each
Minimum: 5
Multiple: 1
$217.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-5421
Newark Part No.99Y3158
Product Range5421 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5421 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M UHMW-PE Film Tape 5421 is a thinner version of 3M UHMW-PE Film Tape 5423. Conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
5421 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
