Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4920-0.5-5
Newark Part No.99Y3141
Product Range4920 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $30.150 | $19.700 |
| 10+ | $29.260 | $19.700 |
| 25+ | $28.370 | $19.700 |
| 50+ | $27.490 | $19.700 |
| 100+ | $26.600 | $19.700 |
| 200+ | $24.830 | $19.700 |
Price for:Each
Minimum: 6
Multiple: 1
$118.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4920-0.5-5
Newark Part No.99Y3141
Product Range4920 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPaper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness15 mil (0.4 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4920 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4920. It is a white, 0.015 in (0.4 mm), general purpose acrylic adhesive with a firm foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: WHITE
- Thickness (inches): 0.015
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
15 mil (0.4 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Paper
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4920 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
