Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-1280
Newark Part No.99Y5651
Product Range1280 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $4.170 |
| 50+ | $4.030 |
Price for:Each
Minimum: 36
Multiple: 1
$150.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-1280
Newark Part No.99Y5651
Product Range1280 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPolyester Film
Adhesive TypeSilicone Rubber Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Total Tape Thickness4.2 mil (0.11 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1280 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Circuit Plating Tape 1280 is a polyester film tape with unique adhesive for printed circuit board masking during electroplating.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Thickness (inches): 0.0036
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Rubber Adhesive
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
1280 Series
Tape Backing Material
Polyester Film
Tape Application
PCB Protection
Tape Length - Imperial
5yard
Total Tape Thickness
4.2 mil (0.11 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
