Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-36-5421
Newark Part No.99Y3085
Product Range5421 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $181.510 |
| 5+ | $175.660 |
| 10+ | $169.800 |
| 20+ | $163.940 |
| 50+ | $158.090 |
| 100+ | $152.230 |
Price for:Each
Minimum: 1
Multiple: 1
$181.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-36-5421
Newark Part No.99Y3085
Product Range5421 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5421 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M UHMW-PE Film Tape 5421 is a thinner version of 3M UHMW-PE Film Tape 5423. Conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5421 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate