Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-18-RP62
Newark Part No.99Y3073
Product RangeRP62 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No1/2-18-RP62
Newark Part No.99Y3073
Product RangeRP62 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape Length - Metric16.46m
Tape Length - Imperial18yard
Tape ColourGrey
Total Tape Thickness62 mil (1.6 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.46m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeRP62 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape RP62. It is a gray, 0.062 in (1.6 mm), multi-purpose acrylic adhesive with a conformable foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides good strength and durability. It offers design flexibility with its viscoelasticity and can bond to a variety of surfaces even at lower temperatures.
- Size: 0.5" x 18yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Material: Acrylic Foam
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Paper
Tape Length - Imperial
18yard
Total Tape Thickness
62 mil (1.6 mm)
Roll Length - Metric
16.46m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
16.46m
Tape Colour
Grey
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
RP62 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate