Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No06290
Newark Part No.81H8073
Also Known AsGTIN UPC EAN: 00054007062905
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.718 |
| 1000+ | $0.640 |
Price for:Each
Minimum: 500
Multiple: 500
$359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 06290 series Cable Tie Bases makes mounting wire and cable a quick, easy and secure process. These bases are available in four styles and five sizes. They are designed so they can be screw-mounted; and eight of the ten have an adhesive backing for extra easy application. Every 3M cable tie can be mounted using one of these cable tie bases.
- ABS Body
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Ivory
Length
25mm
Height
8mm
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
50mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate