Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3258J/2H3P
Newark Part No.42Y2824
Product Range3250J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $76.870 |
Price for:Each
Minimum: 36
Multiple: 36
$2,767.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3258J/2H3P
Newark Part No.42Y2824
Product Range3250J Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage48VDC
Fan Frame Size92mm
External Depth38.15mm
Flow Rate - Imperial158CFM
Bearing TypeBall Bearing
Flow Rate - Metric270m³/h
Air Flow - CFM158CFM
Noise Rating64dBA
Power Rating33.6W
Rated Speed7450rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.5m³/min
Product Range3250J Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3258J/2H3P is a 48VDC Axial Fan with ball bearing and wire leaded power connection. It has a plastic housing and impeller. Clockwise direction of rotation looking at rotor, air outlet over struts air flow direction with speed controlled electronic function.
- 8150RPM Speed rating
- 19W Rated power
- 370Pa Maximum static pressure
- Protection class-III
- -40 to 80°C Temperature range
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
158CFM
Flow Rate - Metric
270m³/h
Noise Rating
64dBA
Rated Speed
7450rpm
Current Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Supply Voltage
48VDC
External Depth
38.15mm
Bearing Type
Ball Bearing
Air Flow - CFM
158CFM
Power Rating
33.6W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
3250J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate