Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLB8721PBF
Newark Part No.10R3513
Product RangeHEXFET Series
Also Known AsSP001558140
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLB8721PBF
Newark Part No.10R3513
Product RangeHEXFET Series
Also Known AsSP001558140
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id31A
Drain Source On State Resistance8700µohm
On Resistance Rds(on)0.0065ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd65W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation65W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRLB8721PBF is a 30V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high frequency synchronous buck, converters for computer processor power, optimized for UPS/inverter applications, high frequency isolated DC-DC converters with synchronous rectification for telecom and industrial use.
- Very low RDS (ON) at 4.5V VGS
- Ultra low gate impedance
- Fully characterized capacitance and avalanche voltage and current
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8700µohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
65W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.0065ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
65W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability