| Quantity | Price |
|---|---|
| 2500+ | $0.156 |
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.152 |
| 12000+ | $0.135 |
| 18000+ | $0.125 |
| 30000+ | $0.113 |
Product Information
Product Overview
The NC7WZ132K8X is a Dual two-input NAND Gate from ultra-high speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt-trigger inputs achieve typically 1V hysteresis between the positive-going and negative-going input threshold voltage at 5V VCC.
- 3.1ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Schmitt trigger inputs are tolerant of slow changing input signals
Applications
Industrial
Technical Specifications
NAND Gate
NAND Schmitt Trigger
4Inputs
US8
7WZ
1.65V
74132
32mA
85°C
No SVHC (10-Jun-2022)
NC7W132
Dual
8Pins
7W132
US8
5.5V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Alternatives for NC7WZ132K8X
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate