2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    PC010-GI1/4A1M-ARX-B1151

                                                                                                    Pressure Switch, Relative, BSPP Female, 0 psi, 145 psi, SPST-NO

                                                                                                    TURCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TURCK PC010-GI1/4A1M-ARX-B1151
                                                                                                    TURCK PC010-GI1/4A1M-ARX-B1151
                                                                                                    TURCK PC010-GI1/4A1M-ARX-B1151
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoPC010-GI1/4A1M-ARX-B1151
                                                                                                    Newark Part No.37R6271
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TURCK
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoPC010-GI1/4A1M-ARX-B1151
                                                                                                    Newark Part No.37R6271
                                                                                                    Pressure TypeRelative
                                                                                                    Sensor Output TypeRelay
                                                                                                    Pressure Port TypeBSPP Female
                                                                                                    Operating Pressure Min0psi
                                                                                                    Pressure Measurement Type-
                                                                                                    Operating Pressure Max145psi
                                                                                                    Voltage Rating-
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Port Style-
                                                                                                    Switching Voltage Max-
                                                                                                    Supply Current-
                                                                                                    Switching Current Max2.5A
                                                                                                    Pressure Port SizeG1/4
                                                                                                    Transducer Connection / Termination-
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Relative

                                                                                                    Pressure Port Type

                                                                                                    BSPP Female

                                                                                                    Pressure Measurement Type

                                                                                                    -

                                                                                                    Voltage Rating

                                                                                                    -

                                                                                                    Port Style

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Pressure Port Size

                                                                                                    G1/4

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    Relay

                                                                                                    Operating Pressure Min

                                                                                                    0psi

                                                                                                    Operating Pressure Max

                                                                                                    145psi

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Switching Voltage Max

                                                                                                    -

                                                                                                    Switching Current Max

                                                                                                    2.5A

                                                                                                    Transducer Connection / Termination

                                                                                                    -

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (20-Jun-2016)