Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoPC010-GI1/4A1M-ARX-B1151Copy
Newark Part No.37R6271
Your Part Number
No Longer Available
Product Information
ManufacturerTURCK
Manufacturer Part NoPC010-GI1/4A1M-ARX-B1151Copy
Newark Part No.37R6271
Pressure TypeRelative
Pressure Port TypeBSPP Female
Sensor Output TypeRelay
Pressure Measurement Type-
Operating Pressure Min0psi
Operating Pressure Max145psi
Voltage Rating-
Contact ConfigurationSPST-NO
Port Style-
Switching Voltage Max-
Supply Current-
Switching Current Max2.5A
Pressure Port SizeG1/4
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Relay
Operating Pressure Min
0psi
Voltage Rating
-
Port Style
-
Supply Current
-
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Pressure Port Type
BSPP Female
Pressure Measurement Type
-
Operating Pressure Max
145psi
Contact Configuration
SPST-NO
Switching Voltage Max
-
Switching Current Max
2.5A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
