1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Capacitance Meters
                                                                                                    Print Page

                                                                                                    890C

                                                                                                    Meter, Capacitance, 1pf to 50mf, 0.5%

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 890C
                                                                                                    B&K PRECISION 890C
                                                                                                    B&K PRECISION 890C
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No890C
                                                                                                    Newark Part No.41T5664
                                                                                                    Also Known AsBK890C
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$235.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $235.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No890C
                                                                                                    Newark Part No.41T5664
                                                                                                    Also Known AsBK890C
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance Meter TypeHand Held
                                                                                                    Capacitance Meter FunctionsCapacitance
                                                                                                    Capacitance Measure Max50000µF
                                                                                                    Display Count11000
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 890C is an 11,000-count handheld capacitance meter that measure capacitance up to 50 mF. Straightforward to operate, these meters make measurements quickly and simplify the capacitance sorting process. Unlike other handheld instruments such as LCR meters that make measurements using an AC signal with a specific test frequency, they measures capacitance by applying a constant current that briefly charges, then discharges the connected capacitor.

                                                                                                    • 0.5% basic accuracy
                                                                                                    • Bright LCD backlight
                                                                                                    • Fast auto range design for rapid, easy component measurements
                                                                                                    • USB (Virtual COM) interface
                                                                                                    • SCPI compliant commands for remote communication
                                                                                                    • Software for data logging and front panel emulation available as free download

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Contents

                                                                                                    Alligator clip leads, 9V battery, mini USB cable, instruction manual and AC adapter

                                                                                                    Technical Specifications

                                                                                                    Capacitance Meter Type

                                                                                                    Hand Held

                                                                                                    Capacitance Measure Max

                                                                                                    50000µF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Capacitance Meter Functions

                                                                                                    Capacitance

                                                                                                    Display Count

                                                                                                    11000

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)