Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71202DRCT
Newark Part No.28AH6084
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71202DRCT
Newark Part No.28AH6084
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs2 Output
No. of Outputs2Outputs
Regulator Output TypeAdjustable
Output Voltage - Nom-
LDO Regulator Case StyleSON
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max5.5V
Output Current - Output 1250mA
PolarityPositive Output
Output Current - Output 2250mA
Output Voltage - Output 15.5V
Output Current Max250mA
Max Output Current250mA
Output Current Max250mA
Dropout Voltage Typ @ Current125mV
Dropout Voltage Typ @ Current0
Output Voltage - Output 25.5V
Dropout Voltage - Typ @ Current125mV
IC MountingSurface Mount
Dropout Voltage Vdo125mV
IC Case / PackageSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
2Outputs
Output Voltage - Nom
-
Output Voltage Nom
-V
Output Voltage Max
5.5V
Polarity
Positive Output
Output Voltage - Output 1
5.5V
Max Output Current
250mA
Dropout Voltage Typ @ Current
125mV
Output Voltage - Output 2
5.5V
IC Mounting
Surface Mount
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
2 Output
Regulator Output Type
Adjustable
LDO Regulator Case Style
SON
Output Voltage Min
1.2V
Output Current - Output 1
250mA
Output Current - Output 2
250mA
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
125mV
Dropout Voltage Vdo
125mV
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate