Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoKCD101E685M80A0B00
Newark Part No.34M4108
Product RangeKCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKCD101E685M80A0B00
Newark Part No.34M4108
Product RangeKCD Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)-
Product RangeKCD Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicY5U
Lead Spacing10mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
6.8µF
Product Range
KCD Series
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
-
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5U
Operating Temperature Min
-30°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate