Print Page
Image is for illustrative purposes only. Please refer to product description.

380 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.980 | $0.167 |
| 10+ | $1.330 | $0.167 |
| 25+ | $1.200 | $0.167 |
| 50+ | $1.080 | $0.167 |
| 100+ | $0.951 | $0.167 |
| 250+ | $0.871 | $0.167 |
| 500+ | $0.791 | $0.167 |
| 1000+ | $0.740 | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4501H
Newark Part No.78K5932
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id9.3A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel9.3A
Continuous Drain Current Id P Channel9.3A
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FDS4501H is a PowerTrench® N/P-channel complementary half-bridge MOSFET device is produced using advanced PowerTrench process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. The device is suitable for use with DC-to-DC converter, load switch and battery protection applications.
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
9.3A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
9.3A
Drain Source On State Resistance P Channel
0.014ohm
No. of Pins
8Pins
Power Dissipation P Channel
1W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
9.3A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability