2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLIR T865 DFOV 14-24

                                                                                                    Thermal Imager, DFOV, -20 °C, 2000 °C, 640 x 480, 0.03 K, 14° x 24°, 0.05 mm

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR FLIR T865 DFOV 14-24
                                                                                                    FLIR FLIR T865 DFOV 14-24
                                                                                                    FLIR FLIR T865 DFOV 14-24
                                                                                                    FLIR FLIR T865 DFOV 14-24
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoFLIR T865 DFOV 14-24
                                                                                                    Newark Part No.34AK3329
                                                                                                    Product RangeFLIR T800 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37,590.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37,590.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoFLIR T865 DFOV 14-24
                                                                                                    Newark Part No.34AK3329
                                                                                                    Product RangeFLIR T800 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-20°C
                                                                                                    Temperature Max2000°C
                                                                                                    IR Resolution640 x 480
                                                                                                    Thermal Sensitivity (NETD)0.03K
                                                                                                    Field of View (H X V)14° x 24°
                                                                                                    IR Focus Distance Min0.05mm
                                                                                                    Image Capture Frequency30Hz
                                                                                                    Manufacturer Warranty-
                                                                                                    Product RangeFLIR T800 Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    FLIR T865 DFOV 14-24 is a FLIR T865 professional thermal imaging camera with dual FOV (14°+24°) athermalized lens. FLIR T840 is a powerful non-contact inspection tool designed to help electric utility and other thermography professionals comfortably survey equipment, both indoors or outdoors, and locate signs of failure all day. The 180° rotating lens platform and thoughtful, ergonomic, tilting optic design helps users quickly diagnose failing components in hard-to-reach areas. With advanced features including unmatched temperature measurements down to -40°C, accuracy as good as ±1°C / ±1%, 1-Touch Level/Span contrast enhancement, and laser-assisted autofocus, the user will capture highly accurate temperature measurements every time. With the on-board Inspection Route system, users are able to record temperature data and imagery in a logical sequence for faster troubleshooting and repair.

                                                                                                    • IR resolution: 640 x 480 (307200 pixels; 1,228,800 with UltraMax), detector pitch: 12μm
                                                                                                    • Digital zoom: 1-8x continuous, spotmeter and area: 10 and 5 in live mode
                                                                                                    • Develop inspection routes in FLIR thermal studio pro with FLIR route creator
                                                                                                    • Acquire temperature data and thermal and visual imagery in logical sequences
                                                                                                    • Upload directly and securely to FLIR Ignite cloud and automate data management
                                                                                                    • Reporting through easy transfer of organized files to FLIR thermal studio pro
                                                                                                    • Image targets overhead or down low without strain, 180° rotating optical block and ergonomic design
                                                                                                    • Save time and share data faster to increase in-field efficiency
                                                                                                    • Optimize workflows with reporting features

                                                                                                    Contents

                                                                                                    T860 DFOV (14° - 24°) high-performance thermal camera with DFOV 14° - 24° lens, 2 - batteries, 1 x battery charger, 1 x hard transport case, 1 x lanyards, 1 x front lens cap, 1 x power supplies, 1 x SD card (8 GB), 1 x USB 2.0 A to USB type-C cable, 1 x USB type-C to HDMI cable, 1 x USB type-C to USB type-C cable, 1 x license card with FLIR thermal studio pro (3 month subscription) and FLIR route creator plugin for thermal studio pro (3 month subscription), 1 x user manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -20°C

                                                                                                    IR Resolution

                                                                                                    640 x 480

                                                                                                    Field of View (H X V)

                                                                                                    14° x 24°

                                                                                                    Image Capture Frequency

                                                                                                    30Hz

                                                                                                    Product Range

                                                                                                    FLIR T800 Series

                                                                                                    Temperature Max

                                                                                                    2000°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.03K

                                                                                                    IR Focus Distance Min

                                                                                                    0.05mm

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65