Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N6488GCopy
Newark Part No.72J1873
Product Range2NXXXX Series
Your Part Number
139 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.600 | $0.410 |
| 10+ | $0.649 | $0.410 |
| 100+ | $0.602 | $0.410 |
| 500+ | $0.495 | $0.410 |
| 1000+ | $0.483 | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6488GCopy
Newark Part No.72J1873
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current15A
Power Dissipation Pd75W
Power Dissipation75W
DC Collector Current15A
DC Current Gain hFE5hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-220AB
No. of Pins3Pins
Transition Frequency5MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N6488G is a 15A NPN complementary silicon Power Transistor designed for use in general-purpose amplifier and switching applications.
- High DC current gain
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
75W
DC Collector Current
15A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
15A
Power Dissipation
75W
DC Current Gain hFE
5hFE
Transistor Case Style
TO-220AB
Transition Frequency
5MHz
Operating Temperature Max
150°C
Product Range
2NXXXX Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability