Print Page
213 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.210 |
Price for:Each
Minimum: 1
Multiple: 1
$50.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPT06F10-6S
Newark Part No.59AC8639
Product RangePT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleTwist Lock
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (17-Jan-2022)
Product Overview
PT06F10-6S is a PT series connector provides an efficient method of connecting pressure transducers to associated instrumentation with multiconductor cable. The solder contacts are designed to provide positive connections for signal or power circuitry. The connector come in a selection of operating temperature ranges to meet most industrial applications.
- 6 female contacts
- Temperature range from -55 to 125°C
- Indoor use
- Rugged aluminum shells
- Strain-relief cable clamp
- Secure solder contacts
- #20AWG wire size
- High-conductivity gold-plated contacts
- Air pressure is 30psi at -55°C
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
PT Series
No. of Contacts
6Contacts
Coupling Style
Twist Lock
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate