New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      PT06F10-6S

                      Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Twist Lock

                      OMEGA PT06F10-6S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPT06F10-6S
                      Newark Part No.59AC8639
                      Product RangePT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      116 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPT06F10-6S
                      Newark Part No.59AC8639
                      Product RangePT Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePT Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts6Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StyleTwist Lock
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PT06F10-6S is a PT series connector provides an efficient method of connecting pressure transducers to associated instrumentation with multiconductor cable. The solder contacts are designed to provide positive connections for signal or power circuitry. The connector come in a selection of operating temperature ranges to meet most industrial applications.

                      • 6 female contacts
                      • Temperature range from -55 to 125°C
                      • Indoor use
                      • Rugged aluminum shells
                      • Strain-relief cable clamp
                      • Secure solder contacts
                      • #20AWG wire size
                      • High-conductivity gold-plated contacts
                      • Air pressure is 30psi at -55°C

                      Technical Specifications

                      Product Range

                      PT Series

                      No. of Contacts

                      6Contacts

                      Coupling Style

                      Twist Lock

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2022)
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
                      Return a Product