1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. Radial Leaded Power Inductors
                                                                                                    Print Page

                                                                                                    PT12133SL

                                                                                                    Inductor, Radial Leaded, PT121 Series, 8.2 mH, 50 mA, 26 ohm, ± 10%

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS PT12133SL
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPT12133SL
                                                                                                    Newark Part No.32K6399
                                                                                                    Product RangePT121 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPT12133SL
                                                                                                    Newark Part No.32K6399
                                                                                                    Product RangePT121 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePT121 Series
                                                                                                    Inductance8.2mH
                                                                                                    Inductor Construction-
                                                                                                    RMS Current (Irms)50mA
                                                                                                    Saturation Current (Isat)-
                                                                                                    DC Resistance Max26ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PT121 Series

                                                                                                    Inductor Construction

                                                                                                    -

                                                                                                    Saturation Current (Isat)

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Inductance

                                                                                                    8.2mH

                                                                                                    RMS Current (Irms)

                                                                                                    50mA

                                                                                                    DC Resistance Max

                                                                                                    26ohm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65