Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLM-NP-1001-B1L
Newark Part No.32K5841
Product RangeLM-NP-1000 Series
Your Part Number
Technical Datasheet
648 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.530 |
| 25+ | $2.460 |
| 50+ | $2.380 |
| 100+ | $2.300 |
| 500+ | $2.210 |
| 1000+ | $2.190 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLM-NP-1001-B1L
Newark Part No.32K5841
Product RangeLM-NP-1000 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max3.5kHz
Isolation Voltage6.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary66ohm
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeLM-NP-1000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM-NP-1001-B1L is a LM-NP-1000 series line matching audio transformer, meets the return loss specifications of BS6305. The transformer has ≤1.5dB of Insertion loss and can be used for high dielectric strength. Application includes line matching, fax modem.
- Fully encapsulated, low profile
- High dielectric strength, ex stock, competitively priced
- 1:1 turns ratio, 600 ohm primary impedance and secondary impedance
- 3.5KHz maximum frequency, 6.5kV isolation voltage, 66ohm DC resistance primary
- PC Pin transformer terminals, 200Hz minimum frequency
- Tin plated terminal
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Frequency Max
3.5kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
LM-NP-1000 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
6.5kV
DC Resistance Primary
66ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability