2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR T865 24-14-42

                                                                                                  Thermal Imager, -40 °C, 2000 °C, 640 x 480, 150 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR T865 24-14-42
                                                                                                  FLIR FLIR T865 24-14-42
                                                                                                  FLIR FLIR T865 24-14-42
                                                                                                  FLIR FLIR T865 24-14-42
                                                                                                  FLIR FLIR T865 24-14-42
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T865 24-14-42
                                                                                                  Newark Part No.31AJ9807
                                                                                                  Product RangeT800 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$39,190.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39,190.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T865 24-14-42
                                                                                                  Newark Part No.31AJ9807
                                                                                                  Product RangeT800 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-40°C
                                                                                                  Temperature Max2000°C
                                                                                                  IR Resolution640 x 480
                                                                                                  Thermal Sensitivity (NETD)-
                                                                                                  Field of View (H X V)-
                                                                                                  IR Focus Distance Min150mm
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeT800 Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR T800 series handheld infrared camera provides ultimate flexibility and portability for research and science applications in multiple industries including electronics, aerospace, green energy, university research, military testing and government labs. Work safely and effectively with ergonomic tilting optical block and array of lenses designed to meet users application needs, while unique features such as route creator, meterlink and wireless data streaming maximize efficiency. FLIR Vision Processing™, MSX®, UltraMax®, Meterlink and industry-leading 1% accuracy coupled with the unrivalled capabilities of FLIR mobile, Thermal Studio and Research Studio reporting and analysis software packages provide the ability to confidently make critical decisions. Intuitive, on-camera features such as 1-touch level & Span, inspection routing, voice, text and sketch annotation and laser auto focus simplify and streamline workflows.

                                                                                                  • Thermal imaging camera with 24°/14°/42° lens, Thermal Studio PRO, Route Creator plug-in (3 months)
                                                                                                  • 640 × 480 (307,200 pixels, 1,228,800 with UltraMax®) IR resolution
                                                                                                  • 12μm detector pitch, 1-8× continuous digital zoom
                                                                                                  • Acquire compelling thermal data using the intuitive interface and icon-based touchscreen
                                                                                                  • Connect wirelessly to mobile devices using built-in Wi-Fi
                                                                                                  • Uncooled microbolometer detector type and pitch
                                                                                                  • Spectral range from 7.5µm to 14µm, image frequency is 30Hz
                                                                                                  • 4inch, 640 × 480 pixel touchscreen LCD with auto-rotation
                                                                                                  • EN/UL/CSA/PSE 60950-1 safety approved
                                                                                                  • Weight (including battery) is 1.4Kg, size (l x w x h, lens vertical) is 164.3 x 201.3 x 84.1mm

                                                                                                  Contents

                                                                                                  Infrared camera with lens, small viewfinder eyecup, 2 rechargeable batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -40°C

                                                                                                  IR Resolution

                                                                                                  640 x 480

                                                                                                  Field of View (H X V)

                                                                                                  -

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  T800 Series

                                                                                                  Temperature Max

                                                                                                  2000°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  -

                                                                                                  IR Focus Distance Min

                                                                                                  150mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65