Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS21965-4A
Newark Part No.30M2451
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage1.5kV
IPM Case StyleDIP
IPM SeriesIntellimod
Product Range-
SVHCTo Be Advised
Product Overview
The PS21965-4A is a 600V, 20A, long pin dual in line (DIP) intelligent power module. The DIPIPMs are intelligent power modules that integrate power devices, drivers and protection circuitry in an ultra compact dual in line (DIP) transfer mold package for use in driving small three phase motors. Use of 5th generation IGBTs, DIP packaging, and application specific HVICs allow the designer to reduce inverter size and overall design time.
- 6-Pac circuit configuration
- Compact packages
- Single power supply
- Integrated HVIC
- Direct connection to CPU
- Reduced Rth
Applications
Consumer Electronics, Motor Drive & Control, Motor Drive & Control, Power Management
Warnings
The DIP IPM might not make response or work properly if the input signal plus width is less than the recommended minimum value.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
Intellimod
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate