
Notify me when back in stock
Product Information
Product Overview
The PS21965-4A is a 600V, 20A, long pin dual in line (DIP) intelligent power module. The DIPIPMs are intelligent power modules that integrate power devices, drivers and protection circuitry in an ultra compact dual in line (DIP) transfer mold package for use in driving small three phase motors. Use of 5th generation IGBTs, DIP packaging, and application specific HVICs allow the designer to reduce inverter size and overall design time.
- 6-Pac circuit configuration
- Compact packages
- Single power supply
- Integrated HVIC
- Direct connection to CPU
- Reduced Rth
Applications
Consumer Electronics, Motor Drive & Control, Motor Drive & Control, Power Management
Warnings
The DIP IPM might not make response or work properly if the input signal plus width is less than the recommended minimum value.
Technical Specifications
IGBT
20A
DIP
-
600V
1.5kV
Intellimod
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
