Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B50-P00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30C5572
Product Range4712KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $32.320 |
| 50+ | $30.300 |
| 100+ | $28.870 |
| 250+ | $27.430 |
Price for:Each
Minimum: 30
Multiple: 30
$969.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B50-P00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30C5572
Product Range4712KL Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial116.4CFM
Flow Rate - Metric3.3m³/min
Air Flow - CFM116.4CFM
Noise Rating50.5dBA
Power Rating10.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min3.3m³/min
Product Range4712KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.3m³/min
Noise Rating
50.5dBA
Rated Speed
3300rpm
Current Rating
850mA
Air Flow - m3/min
3.3m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
32mm
Flow Rate - Imperial
116.4CFM
Air Flow - CFM
116.4CFM
Power Rating
10.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4712KL Series
Technical Docs (1)
Alternatives for 4712KL-04W-B50-P00
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate